D4N-2D2GR

Heilind Number:OMID4N-2D2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2D2GR
ECAD Model:
3D Model

Description:

D4N-2D2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2D2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2D2GR

Detailed Description

Introducing the D4N-2D2GR, a versatile limit switch designed for reliable performance in industrial environments. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand the rigors of daily operation. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. The 3NC contact configuration and roller lever actuator ensure precision in switching operations, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, allow for versatile applications. Whether you need a limit switch for machinery, automation systems, or other industrial equipment, the D4N-2D2GR is the perfect choice for reliable performance.