| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2D2H |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 4.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2D2H |
D4N-2D2H
| Heilind Number: | OMID4N-2D2H |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2D2H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2D2H limit switch, a durable and reliable solution for your industrial automation needs. Featuring a rugged plastic housing and a screw mount design, this switch is built to withstand harsh environments. With an IP67 rating, it provides protection against dust and water ingress. The roller lever actuator ensures precise and efficient operation, while the 3NC contact configuration offers versatile switching options. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of applications. With a current rating of 10A at 120V and 2.5A at 125V, it delivers high performance. Trust the D4N-2D2H for dependable control in your machinery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

