| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2D31 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2D31 |
D4N-2D31
| Heilind Number: | OMID4N-2D31 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2D31 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2D31, a versatile and durable limit switch designed for robust industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments with an IP67 rating. The 3NC contact configuration ensures reliable operation, while the plunger actuator type offers precise and responsive control. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in diverse settings. Meeting strict quality standards, it boasts a current rating of 10A at 120V and 2.5A at 125V. Trust in the D4N-2D31 for dependable performance in your machinery and equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

