| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2D62 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2D62 |
D4N-2D62
| Heilind Number: | OMID4N-2D62 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2D62 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2D62 Limit Switch, a versatile and durable solution for precise and reliable control in industrial settings. With a rugged plastic housing and IP67 rating, this switch is built to withstand harsh environments. The screw mount and termination method ensure easy installation and secure connections. The 3NC contact configuration and lever actuator provide accurate and efficient operation, while the operating force of 5N guarantees effective performance. With a wide operating temperature range from -30°C to 70°C and voltage ratings of 120V and 125V, this switch is suitable for a variety of applications. Trust in the D4N-2D62 for dependable control in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

