D4N-2D87

Heilind Number:OMID4N-2D87
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2D87
ECAD Model:
3D Model

Description:

D4N-2D87

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2D87
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Rod
Operating Force:1.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2D87

Detailed Description

Introducing the D4N-2D87, a versatile and durable limit switch designed for reliable performance in various industrial applications. Crafted with a robust plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating for dust and water resistance. The 3NC contact configuration ensures precise and efficient operation, while the rod actuator type offers smooth and accurate actuation. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in diverse conditions. The D4N-2D87 boasts a 10A current rating at 120V and 2.5A at 125V, making it ideal for controlling power circuits. Trust in the reliability and performance of this switch for your industrial automation needs.