D4N-2E2G

Heilind Number:OMID4N-2E2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2E2G
ECAD Model:
3D Model

Description:

D4N-2E2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2E2G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2E2G

Detailed Description

The D4N-2E2G is a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a rugged plastic housing, it can withstand harsh environments with ease. Featuring a screw mount for easy installation, this switch ensures secure and stable operation. With an IP67 rating, it is protected against dust and water ingress, making it suitable for outdoor use. The roller lever actuator type provides precise and efficient operation, while the 1NC/1NO contact configuration offers flexibility in circuit connections. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it can perform reliably in extreme conditions. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high power loads. Trusted for its quality and performance, the D4N-2E2G is a valuable component in any industrial setup.