D4N-2E31

Heilind Number:OMID4N-2E31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2E31
ECAD Model:
3D Model

Description:

D4N-2E31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2E31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2E31

Detailed Description

Introducing the D4N-2E31, a versatile and durable limit switch designed for reliable performance in a variety of industrial applications. Constructed with a rugged plastic housing and featuring a convenient screw mount, this switch is easy to install and built to withstand harsh environments. With a wide operating temperature range from -30°C to 70°C and an IP67 rating for dust and water resistance, it ensures dependable operation even in challenging conditions. The 1NC/1NO contact configuration, plunger actuator type, and 6.5N operating force make it suitable for precise and responsive control. Rated for 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. Trust in the D4N-2E31 for efficient and accurate switching in your industrial setup.