| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2F22 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC/1NO |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2F22 |
D4N-2F22
| Heilind Number: | OMID4N-2F22 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2F22 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2F22, a high-performance limit switch designed for industrial applications. Constructed with durable plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount for easy installation, it ensures secure placement. With an IP67 rating, it is dust-tight and water-resistant, making it ideal for use in demanding conditions. The contact configuration of 2NC/1NO, along with a roller lever actuator, provides versatile operation. With a maximum operating temperature of 70°C and a minimum of -30°C, it can perform reliably in a wide range of temperatures. The D4N-2F22 is a dependable solution for your automation needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

