D4N-2F26

Heilind Number:OMID4N-2F26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2F26
ECAD Model:
3D Model

Description:

D4N-2F26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2F26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2F26

Detailed Description

Introducing the D4N-2F26, a versatile limit switch designed for reliable and efficient operation in various industrial applications. Featuring a rugged plastic housing and screw mount design, this switch ensures easy installation and durability in harsh environments. With an IP67 rating, it offers protection against dust and moisture, making it suitable for outdoor use. The contact configuration of 2NC/1NO and roller lever actuator type provide precise and responsive control, while the operating force of 5 N guarantees consistent performance. With a current rating of 10 A and voltage rating of 120 V, 125 V, it can handle high-power applications with ease. Whether you're in the manufacturing, automotive, or aerospace industry, the D4N-2F26 is the perfect choice for your switching needs.