D4N-2F2G

Heilind Number:OMID4N-2F2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2F2G
ECAD Model:
3D Model

Description:

D4N-2F2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2F2G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2F2G

Detailed Description

Introducing the D4N-2F2G, a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing and featuring a convenient screw mount, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring dependable performance even in challenging conditions. The 2NC/1NO contact configuration and roller lever actuator type make it versatile for various automation and safety systems. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, this switch provides efficient and safe power control. Trust in the D4N-2F2G for your limit switching needs.