D4N-2F31

Heilind Number:OMID4N-2F31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2F31
ECAD Model:
3D Model

Description:

D4N-2F31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2F31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2F31

Detailed Description

Introducing the D4N-2F31: a durable limit switch designed for reliable performance in industrial settings. Constructed with a rugged plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting operation. The 2NC/1NO contact configuration and plunger actuator type make it versatile for various applications. Operating at temperatures ranging from -30°C to 70°C, it is suitable for both indoor and outdoor use. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, it provides efficient power control. Trust in the D4N-2F31 for dependable performance in your industrial automation systems.