| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2FRE |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC/1NO |
| Actuator Type: | Lever |
| Operating Force: | 6.4 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2FRE |
D4N-2FRE
| Heilind Number: | OMID4N-2FRE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2FRE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2FRE, a rugged and reliable limit switch designed for industrial applications. Constructed with a durable plastic housing and featuring a screw mount, this switch is perfect for use in harsh environments. With a wide operating temperature range of -30°C to 70°C and an IP67 rating, it can withstand even the harshest conditions. The 2NC/1NO contact configuration and lever actuator provide versatile functionality, while the 6.4N operating force ensures precise and responsive operation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is suitable for a variety of power requirements. The D4N-2FRE is part of the reliable D4N series and is a key component in any industrial automation system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

