D4N-4120-NPT

Heilind Number:OMID4N-4120-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4120-NPT
ECAD Model:
3D Model

Description:

D4N-4120-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4120-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4120-NPT

Detailed Description

Introducing the D4N-4120-NPT, a high-performance limit switch designed for reliable and efficient operation in various industrial applications. With a rugged plastic housing and IP67 rating, this switch is built to withstand harsh environments. The screw mount and termination method make installation a breeze, while the roller lever actuator ensures precise and accurate operation. Featuring a contact configuration of 1NC/1NO, it offers versatility in circuit control. The D4N-4120-NPT has a wide operating temperature range from -30°C to 70°C, making it suitable for use in both extreme cold and hot conditions. With a current rating of 10A at 120V and 2.5A at 125V, this switch provides ample power for your equipment. Trust in the D4N series for dependable performance in limit switching applications.