D4N-4120

Heilind Number:OMID4N-4120
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4120
ECAD Model:
3D Model

Description:

D4N-4120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4120
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4120

Detailed Description

Introducing the D4N-4120, a durable and reliable limit switch designed for industrial applications. Crafted with a rugged plastic housing, it can withstand harsh environments with an IP67 rating for dust and water resistance. Featuring a screw mount for easy installation, this switch ensures secure connections with a termination method also utilizing screws. With a wide operating temperature range from -30°C to 70°C, it is suitable for use in various settings. The contact configuration of 1NC/1NO offers flexibility in circuit design, while the roller lever actuator type provides precise and consistent operation. With a low operating force of 5N, it is easy to actuate, yet can handle high current ratings of 10A at 120V and 2.5A at 125V. Trust in the D4N-4120 for your limit switch needs, a dependable component in the realm of industrial automation.