D4N-4122-NPT

Heilind Number:OMID4N-4122-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4122-NPT
ECAD Model:
3D Model

Description:

D4N-4122-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4122-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4122-NPT

Detailed Description

Introducing the D4N-4122-NPT, a high-performance limit switch designed for reliable operation in rugged industrial environments. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is perfect for machinery and equipment applications. With a wide operating temperature range of -30°C to 70°C and IP67 ingress protection rating, it can withstand harsh conditions with ease. The 1NC/1NO contact configuration and roller lever actuator ensure precise and versatile control, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a variety of power requirements. Trust the D4N series for dependable performance in critical operations.