D4N-4125-NPT

Heilind Number:OMID4N-4125-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4125-NPT
ECAD Model:
3D Model

Description:

SFY LMT SWITCH1NC1NO RLR LEVER D4N4125NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4125-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4125-NPT

Detailed Description

Introducing the SFY LMT SWITCH1NC1NO RLR LEVER D4N4125NPT, a durable and reliable limit switch designed for industrial applications. Part of the D4N series, this switch features a plastic housing and screw mount for easy installation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The 1NC/1NO contact configuration and roller lever actuator ensure precise and efficient operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it can withstand extreme conditions. With a current rating of 10A at 120V and 2.5A at 125V, this switch is ideal for controlling electrical circuits with confidence. Trust in the D4N4125NPT for your limit switching needs.