D4N-4125

Heilind Number:OMID4N-4125
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4125
ECAD Model:
3D Model

Description:

D4N-4125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4125
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4125

Detailed Description

Introducing the D4N-4125, a durable limit switch designed for reliable performance in various industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is built to withstand extreme temperatures ranging from -30°C to 70°C while maintaining an IP67 rating for protection against dust and water ingress. The contact configuration of 1NC/1NO ensures versatile functionality, while the roller lever actuator type offers precise and responsive operation. With an operating force of 5 N and a current rating of 10A/2.5A at 120V/125V, this switch guarantees efficient and safe control in your machinery. Explore the D4N series for a complete range of limit switches designed to meet your industrial needs.