D4N-4126

Heilind Number:OMID4N-4126
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4126
ECAD Model:
3D Model

Description:

D4N-4126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4126
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4126

Detailed Description

Introducing the D4N-4126, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in challenging conditions. The 1NC/1NO contact configuration and roller lever actuator provide versatile functionality, while the operating force of 5N guarantees precise and responsive operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for use in both hot and cold environments. With a current rating of 10A at 120V and 2.5A at 125V, it can handle heavy-duty loads with ease. Trust the D4N-4126 for dependable control and monitoring in your industrial systems.