D4N-412G-NPT

Heilind Number:OMID4N-412G-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-412G-NPT
ECAD Model:
3D Model

Description:

D4N-412G-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-412G-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-412G-NPT

Detailed Description

Introducing the D4N-412G-NPT, a versatile limit switch designed for reliable industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With a wide operating temperature range from -30°C to 70°C and an IP67 rating for dust and water resistance, it ensures reliable performance in any conditions. The 1NC/1NO contact configuration and Roller Lever actuator type provide flexibility for various setups, while the 4.5 N operating force guarantees precise and responsive control. Rated for 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a range of electrical systems. Rest assured of its quality and compliance with RoHS regulations. Upgrade your machinery with the D4N-412G-NPT for dependable operation.