D4N-412G

Heilind Number:OMID4N-412G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-412G
ECAD Model:
3D Model

Description:

D4N-412G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-412G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-412G

Detailed Description

Introducing the D4N-412G, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for outdoor use. The roller lever actuator offers precise and responsive operation, while the 1NC/1NO contact configuration provides versatile connectivity options. Operating at temperatures ranging from -30°C to 70°C, it is suitable for both extreme cold and hot conditions. With a current rating of 10A at 120V and 2.5A at 125V, it offers reliable performance in demanding electrical systems. RoHS compliant, this switch guarantees environmental responsibility. Trust the D4N-412G for dependable and efficient limit switching in your industrial setup.