D4N-412H

Heilind Number:OMID4N-412H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-412H
ECAD Model:
3D Model

Description:

D4N-412H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-412H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-412H

Detailed Description

Introducing the D4N-412H, a high-quality limit switch designed for reliable performance in industrial settings. Crafted with durable plastic housing, this switch is built to withstand harsh environments with an IP67 rating for protection against dust and water ingress. Featuring a convenient screw mount and termination method, installation is quick and easy. The roller lever actuator ensures precise and responsive operation, while the 1NC/1NO contact configuration offers versatile control options. With a maximum operating temperature of 70 °C and a minimum of -30 °C, this switch is suitable for a wide range of applications. The D4N-412H is rated for 10 A at 120 V and 2.5 A at 125 V, making it ideal for use in machinery, automation systems, and more. Trust in the D4N series for dependable performance and peace of mind.