D4N-4132-NPT

Heilind Number:OMID4N-4132-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4132-NPT
ECAD Model:
3D Model

Description:

D4N 0705F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4132-NPT
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4132-NPT

Detailed Description

Introducing the D4N 0705F Limit Switch, a durable and reliable component essential for industrial automation. Designed for precision and ease of installation, this switch features a screw mount and termination method, ensuring secure connectivity in any application. Crafted from high-quality plastic with an IP67 rating, it offers exceptional protection against dust and water ingress. The 1NC/1NO contact configuration guarantees versatile functionality, while the plunger actuator type allows for precise operation. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in various environments. RoHS compliant and rated for 120V/125V, 10A/2.5A, it meets international standards for safety and quality. Trust the D4N 0705F Limit Switch for seamless performance in your industrial automation systems.