D4N-4162-NPT

Heilind Number:OMID4N-4162-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4162-NPT
ECAD Model:
3D Model

Description:

D4N-4162-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4162-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4162-NPT

Detailed Description

The D4N-4162-NPT is a durable and versatile limit switch designed for reliable performance in a wide range of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh operating environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting functionality. The 1NC/1NO contact configuration and lever actuator type provide flexibility in usage, while the operating force of 5 N guarantees precise and responsive operation. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for both low and high-power applications. Whether used in manufacturing, automation, or machinery, the D4N-4162-NPT delivers dependable performance you can rely on.