D4N-4172

Heilind Number:OMID4N-4172
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4172
ECAD Model:
3D Model

Description:

D4N-4172

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4172
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4172

Detailed Description

Introducing the D4N-4172, a durable and reliable limit switch designed for a wide range of applications. Constructed with a rugged plastic housing, this switch can withstand harsh environments with an IP67 rating for dust and water resistance. The screw mount and termination method ensure secure installation, while the lever actuator type offers precise and easy operation. With a contact configuration of 1NC/1NO, it provides versatile functionality. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for use in diverse settings. It has a current rating of 10A at 120V and 2.5A at 125V, making it ideal for controlling electrical circuits. Whether in industrial machinery or automation systems, the D4N-4172 guarantees efficient performance. Explore our range of limit switches and other products for your specific needs.