D4N-4187-NPT

Heilind Number:OMID4N-4187-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4187-NPT
ECAD Model:
3D Model

Description:

D4N-4187-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4187-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rod
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:1.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4187-NPT

Detailed Description

The D4N-4187-NPT limit switch is a reliable and durable solution for industrial automation applications. Featuring a plastic housing and screw mount design, it is easy to install in various settings. With a wide operating temperature range of -30°C to 70°C and IP67 rating, it can withstand harsh environmental conditions. The contact configuration of 1NC/1NO ensures versatile functionality, while the rod actuator type allows for precise positioning. With an operating force of 1.5N and current rating of 10A/2.5A at 120V/125V, it offers efficient performance. Perfect for use in machinery and equipment control systems, the D4N-4187-NPT is a reliable choice for your automation needs.