D4N-4222

Heilind Number:OMID4N-4222
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4222
ECAD Model:
3D Model

Description:

D4N-4222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4222
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4222

Detailed Description

Introducing the D4N-4222, a versatile limit switch designed for reliable performance in various industrial applications. Featuring a durable plastic housing and a screw mount design, this switch ensures secure installation in any environment. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The 2NC contact configuration and roller lever actuator type guarantee precise and responsive operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it can withstand extreme conditions. With a current rating of 10A at 120V and 2.5A at 125V, the D4N-4222 is capable of handling high power loads. Trust in its performance and reliability for your switching needs.