| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-4225 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-4225 |
D4N-4225
| Heilind Number: | OMID4N-4225 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-4225 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-4225, a reliable and durable limit switch designed for industrial applications. With a sturdy plastic housing and IP67 rating, this switch can withstand harsh environments with ease. The screw mount and termination method ensure secure installation, while the roller lever actuator type offers precise control. The 2NC contact configuration allows for versatile operation, and with a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, this switch is both powerful and efficient. Trust in the D4N-4225 for your limit switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

