| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-422H |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 4.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-422H |
D4N-422H
| Heilind Number: | OMID4N-422H |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-422H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-422H, a high-performance limit switch designed for precision control in industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures reliable operation even in harsh environments with its IP67 rating. The 2NC contact configuration and roller lever actuator type guarantee accurate and responsive signaling, while the operating force of 4.5 N ensures consistent performance. With a current rating of 10A at 120V and 2.5A at 125V, the D4N-422H is capable of handling a wide range of electrical loads. From machinery automation to safety systems, this switch is a versatile solution for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

