D4N-4231

Heilind Number:OMID4N-4231
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4231
ECAD Model:
3D Model

Description:

D4N-4231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4231
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4231

Detailed Description

Introducing the D4N-4231, a robust and reliable limit switch designed for industrial applications. Constructed with durable plastic housing, this switch is built to withstand tough environments. Featuring a screw mount for easy installation, it ensures secure positioning. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. The 2NC contact configuration and plunger actuator type provide precise and accurate operation. With a wide operating temperature range from -30°C to 70°C, it guarantees optimal performance in any setting. The D4N-4231 is rated for 10A at 120V and 2.5A at 125V, making it suitable for a variety of power applications. Trust in the D4N series for quality and efficiency in your industrial automation needs.