D4N-4232

Heilind Number:OMID4N-4232
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4232
ECAD Model:
3D Model

Description:

D4N-4232

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4232
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4232

Detailed Description

Introducing the D4N-4232, a versatile and reliable limit switch designed for high-performance industrial applications. Crafted with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand even the harshest operating environments. With an IP67 rating, it offers superior protection against dust and water ingress. The 2NC contact configuration and plunger actuator ensure precise and responsive operation, while the operating force of 6.5 N guarantees reliable switching performance. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a wide range of voltage applications. Whether you need to control machinery, monitor processes, or ensure safety compliance, the D4N-4232 is the ideal solution. Explore its full range of capabilities and discover why it's a trusted choice among industry professionals.