D4N-4262

Heilind Number:OMID4N-4262
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4262
ECAD Model:
3D Model

Description:

D4N-4262

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4262
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4262

Detailed Description

Introducing the D4N-4262, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough operating conditions. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in harsh environments. The 2NC contact configuration and lever actuator type provide precise and responsive operation, while the 10A current rating allows for versatile use. Operating temperatures ranging from -30°C to 70°C make it suitable for a wide range of settings. With its ROHS compliance and voltage rating of 120V, the D4N-4262 is a high-quality and efficient choice for any industrial automation system.