D4N-4272

Heilind Number:OMID4N-4272
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4272
ECAD Model:
3D Model

Description:

D4N-4272

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4272
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4272

Detailed Description

Introducing the D4N-4272 Limit Switch, a reliable and durable solution for your industrial automation needs. Constructed with high-quality plastic housing and featuring a screw mount design, this switch ensures easy installation and long-lasting performance even in harsh environments. With a maximum operating temperature of 70°C and a minimum of -30°C, it guarantees reliable operation in a wide range of conditions. The IP67 rating further enhances its durability, making it suitable for use in dusty or wet environments. The 2NC contact configuration, lever actuator type, and 5N operating force provide precise and efficient control. With a current rating of 10A at 120V and 2.5A at 125V, it is capable of handling high-power applications with ease. Trust the D4N-4272 for quality and performance in your industrial automation setups.