D4N-4280

Heilind Number:OMID4N-4280
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4280
ECAD Model:
3D Model

Description:

D4N-4280

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4280
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Rod
Operating Force:1.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4280

Detailed Description

Introducing the D4N-4280, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough operating conditions. With an IP67 rating, it offers exceptional protection against dust and water ingress. The 2NC contact configuration ensures precise and accurate signaling, while the rod actuator type allows for smooth and efficient operation. Operating at temperatures ranging from -30°C to 70°C, it is suitable for use in both hot and cold environments. With a current rating of 10A at 120V and 2.5A at 125V, this switch provides reliable performance. Trust in the D4N-4280 for your limit switching needs.