| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-4287 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Rod |
| Operating Force: | 1.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-4287 |
D4N-4287
| Heilind Number: | OMID4N-4287 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-4287 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-4287 Limit Switch, a reliable and durable solution for industrial automation systems. With a rugged plastic housing and IP67 rating, this switch is designed to withstand harsh environments. Featuring a screw mount and termination method, installation is quick and easy. The actuator type is a rod, providing precise and accurate operation. With a contact configuration of 2NC, it offers versatile control options. The operating force of 1.5 N ensures efficient performance, while the current rating of 10A at 120V and 2.5A at 125V allows for high power handling. Whether used in manufacturing, packaging, or other applications, the D4N-4287 is a dependable choice for limit sensing needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

