D4N-4A20

Heilind Number:OMID4N-4A20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4A20
ECAD Model:
3D Model

Description:

D4N-4A20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4A20
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4A20

Detailed Description

Introducing the D4N-4A20, a durable and versatile limit switch designed for reliable performance in various industrial applications. Crafted with a rugged plastic housing and featuring a convenient screw mount, this switch is easy to install and built to last. With an IP67 rating, it offers protection against dust and water ingress, ensuring reliable operation even in harsh environments. The roller lever actuator type provides precise and responsive control, while the 1NC/1NO contact configuration allows for flexible connectivity options. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for use in a wide range of operating conditions. With a current rating of 10A at 120V and 2.5A at 125V, it is capable of handling high-power applications with ease. Trust in the D4N-4A20 for dependable performance and peace of mind in your industrial automation setup.