D4N-4A20R-NPT

Heilind Number:OMID4N-4A20R-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4A20R-NPT
ECAD Model:
3D Model

Description:

D4N 0698M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4A20R-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4A20R-NPT

Detailed Description

Introducing the D4N 0698M Limit Switch, a versatile and durable solution for industrial automation. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is designed for reliable performance in even the harshest environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted operation. The Roller Lever actuator type allows for precise and efficient control, while the 1NC/1NO contact configuration provides flexibility in circuit design. Rated for a maximum current of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. Whether you're in the manufacturing, automotive, or robotics industry, the D4N 0698M is the perfect choice for all your limit switch needs.