| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-4A20R |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-4A20R |
D4N-4A20R
| Heilind Number: | OMID4N-4A20R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-4A20R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-4A20R, a high-performance limit switch designed for reliable operation in a variety of industrial applications. Constructed with a durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand even the harshest environments with an IP67 rating. With a contact configuration of 1NC/1NO and actuator type of Roller Lever, it offers versatile functionality. The D4N-4A20R has a current rating of 10A/2.5A and voltage rating of 120V/125V, making it suitable for a wide range of electrical systems. Whether you need precision control or reliable safety monitoring, this switch is a dependable choice for your automation needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

