D4N-4A2G

Heilind Number:OMID4N-4A2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4A2G
ECAD Model:
3D Model

Description:

D4N-4A2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4A2G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4A2G

Detailed Description

Introducing the D4N-4A2G Limit Switch, a reliable and versatile component for industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is designed for easy installation and long-lasting performance. With an IP67 rating, it is suitable for use in harsh environments. The roller lever actuator ensures precise and efficient operation, while the 1NC/1NO contact configuration provides flexibility in circuit design. Operating at temperatures ranging from -30°C to 70°C, it is capable of functioning reliably in various conditions. Rated for 10A at 120V and 2.5A at 125V, this switch offers high current capacity for demanding tasks. Trust the D4N-4A2G for your switching needs, part of the reliable D4N series.