D4N-4A2GR

Heilind Number:OMID4N-4A2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4A2GR
ECAD Model:
3D Model

Description:

D4N-4A2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4A2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4A2GR

Detailed Description

Introducing the D4N-4A2GR, a rugged and reliable limit switch designed for industrial applications. Featuring a durable plastic housing and IP67 rating, this switch is built to withstand harsh environments. The screw mount and termination method ensure secure installation, while the roller lever actuator type provides precise and accurate operation. With a contact configuration of 1NC/1NO, it offers versatility in circuit connections. The D4N-4A2GR has a maximum operating temperature of 70 °C and a minimum of -30 °C, making it suitable for a wide range of operating conditions. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, this switch is capable of handling heavy-duty electrical loads. Part of the D4N series, it guarantees high performance and reliability. Perfect for use in manufacturing, automation, and control systems, the D4N-4A2GR is a must-have component for ensuring operational efficiency and safety.