D4N-4A72

Heilind Number:OMID4N-4A72
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4A72
ECAD Model:
3D Model

Description:

D4N-4A72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4A72
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4A72

Detailed Description

The D4N-4A72 is a versatile limit switch designed for reliable operation in various industrial applications. Featuring a rugged plastic housing with a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The 1NC/1NO contact configuration and lever actuator type provide flexibility in usage, while the 5N operating force guarantees precise and accurate switching. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for both indoor and outdoor use. With a current rating of 10A at 120V and 2.5A at 125V, it can handle a variety of electrical loads. The D4N-4A72 is the perfect choice for applications that require a durable and efficient limit switch.