D4N-4BRE

Heilind Number:OMID4N-4BRE
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4BRE
ECAD Model:
3D Model

Description:

D4N-4BRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4BRE
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.4 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4BRE

Detailed Description

Introducing the D4N-4BRE, a durable and versatile limit switch designed for reliable performance in a variety of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring optimal operation even in demanding conditions. The 2NC contact configuration and lever actuator type make it suitable for precision control tasks, while the 10A/2.5A current rating and 120V/125V voltage rating provide ample power capacity. Operating smoothly with an operating force of 6.4N, this switch guarantees accurate and efficient performance. Trust the D4N-4BRE for seamless operation and peace of mind in your industrial automation setup.