D4N-4C22-NPT

Heilind Number:OMID4N-4C22-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C22-NPT
ECAD Model:
3D Model

Description:

D4N-4C22-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C22-NPT
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4C22-NPT

Detailed Description

Introducing the D4N-4C22-NPT, a durable and reliable limit switch designed for industrial applications. This switch, part of the D4N series, features a robust plastic housing and screw mount for secure installation. With an IP67 rating, it is protected against dust and water ingress, ensuring optimal performance in harsh environments. The contact configuration of 2NC/1NO, along with a roller lever actuator, offers precise and versatile operation. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, it provides efficient power control. Trust in the D4N-4C22-NPT for your limit switch needs in industrial settings.