D4N-4C26

Heilind Number:OMID4N-4C26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C26
ECAD Model:
3D Model

Description:

D4N-4C26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4C26

Detailed Description

The D4N-4C26 is a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing, it ensures long-lasting performance even in harsh environments. Featuring a convenient screw mount and termination method, installation is quick and easy. With an IP67 rating, it is sealed against dust and water ingress, making it suitable for outdoor use. The contact configuration of 2NC/1NO allows for versatile control options. Equipped with a roller lever actuator, it offers precise and responsive operation. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high-power applications with ease. Part of the D4N series, this switch guarantees quality and performance.