D4N-4C2G-NPT

Heilind Number:OMID4N-4C2G-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C2G-NPT
ECAD Model:
3D Model

Description:

D4N-4C2G-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C2G-NPT
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4C2G-NPT

Detailed Description

Introducing the D4N-4C2G-NPT, a durable and versatile limit switch designed for reliable performance in a variety of industrial applications. Constructed with a rugged plastic housing and featuring a convenient screw mount installation, this switch is easy to integrate into your setup. With a wide operating temperature range from -30°C to 70°C and an IP67 rating, it can withstand harsh environmental conditions. The contact configuration of 2NC/1NO and actuator type of Roller Lever ensure precise and efficient operation, while the operating force of 4.5 N guarantees accurate actuation. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch offers high-performance power control. Trust in the D4N-4C2G-NPT for your limit switching needs.