D4N-4C2G

Heilind Number:OMID4N-4C2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C2G
ECAD Model:
3D Model

Description:

D4N-4C2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C2G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4C2G

Detailed Description

The D4N-4C2G Limit Switch is a reliable and durable industrial component designed for optimal performance in demanding environments. Constructed with a sturdy plastic housing and featuring a screw mount for secure installation, this switch is built to withstand tough conditions. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting functionality. The contact configuration of 2NC/1NO, along with an operating force of 4.5N, guarantees precise and efficient operation. Rated for a maximum current of 10A at 120V and 2.5A at 125V, this switch is suitable for a variety of applications. The roller lever actuator type allows for versatile activation, while the wide operating temperature range of -30°C to 70°C ensures reliable performance in extreme temperatures. Perfect for use in industrial machinery, the D4N-4C2G is a dependable choice for limit switching needs.