D4N-4C2H

Heilind Number:OMID4N-4C2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C2H
ECAD Model:
3D Model

Description:

D4N-4C2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C2H
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4C2H

Detailed Description

The D4N-4C2H is a high-performance limit switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount, this switch ensures reliable operation even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The contact configuration of 2NC/1NO, along with a roller lever actuator, allows for versatile and precise control. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of operating conditions. With a current rating of 10A and 2.5A and a voltage rating of 120V and 125V, this switch is capable of handling high-power applications with ease. Perfect for use in machinery, automation systems, and other industrial settings, the D4N-4C2H is a dependable and efficient solution for limit sensing needs.