D4N-4D25

Heilind Number:OMID4N-4D25
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4D25
ECAD Model:
3D Model

Description:

D4N-4D25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4D25
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4D25

Detailed Description

Introducing the D4N-4D25, a versatile and reliable limit switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in harsh conditions. The 3NC contact configuration and roller lever actuator provide precise and responsive operation, while the operating force of 5 N guarantees reliable switching. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, it is suitable for a wide range of power control tasks. Whether used in machinery, automation systems, or safety circuits, the D4N-4D25 is a dependable choice for any industrial setting.