| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-4D62 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-4D62 |
D4N-4D62
| Heilind Number: | OMID4N-4D62 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-4D62 |
| ECAD Model: |
Specifications
Detailed Description
The D4N-4D62 is a rugged and reliable limit switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch can withstand temperatures ranging from -30°C to 70°C and is rated IP67 for protection against dust and water ingress. With a contact configuration of 3NC and an actuator type of lever, it offers precise and efficient operation. The operating force of 5 N ensures accurate actuation, while the current rating of 10 A at 120 V and 2.5 A at 125 V allows for versatile usage. Trusted in a variety of industries, the D4N-4D62 is a dependable choice for limit switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

