D4N-4D80

Heilind Number:OMID4N-4D80
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4D80
ECAD Model:
3D Model

Description:

D4N-4D80

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4D80
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rod
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:1.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4D80

Detailed Description

Introducing the D4N-4D80, a durable and reliable limit switch designed for industrial applications. Constructed with a robust plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount for easy installation, it ensures secure attachment. With a wide operating temperature range from -30°C to 70°C and an IP67 rating, it guarantees performance in both hot and cold conditions, as well as protection against dust and water ingress. The 3NC contact configuration and rod actuator type provide precise and accurate operation, while the 1.5N operating force ensures consistent performance. Rated for 10A at 120V and 2.5A at 125V, it offers reliable power control. Perfect for use in machinery and equipment, the D4N-4D80 is a trusted solution for limit switching needs.