D4N-4F26

Heilind Number:OMID4N-4F26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4F26
ECAD Model:
3D Model

Description:

D4N-4F26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4F26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4F26

Detailed Description

Introducing the D4N-4F26, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a convenient screw mount installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted performance. The contact configuration of 2NC/1NO and roller lever actuator type provide versatile functionality for various automation systems. Operating with a low force of 5N, it offers precise and efficient control. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for use in a wide range of operating conditions. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is capable of handling high-power applications with ease. The D4N-4F26 is a must-have component for any industrial setup requiring reliable limit switching capabilities.